Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoLB11696V-TLM-E
Order Code2216979
Technical Datasheet
IC TypeMotor Pre-Driver
Motor TypeThree Phase Brushless DC
No. of Outputs1Outputs
Output Current25mA
Output Voltage-
IC Case / PackageSSOP
No. of Pins30Pins
Supply Voltage Min8V
Supply Voltage Max17V
Operating Temperature Min-20°C
Operating Temperature Max100°C
Qualification-
Product Range-
Automotive Qualification Standard-
Driver Case StyleSSOP
Alternatives for LB11696V-TLM-E
1 Product Found
Technical Specifications
IC Type
Motor Pre-Driver
No. of Outputs
1Outputs
Output Voltage
-
No. of Pins
30Pins
Supply Voltage Max
17V
Operating Temperature Max
100°C
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Driver Case Style
SSOP
Motor Type
Three Phase Brushless DC
Output Current
25mA
IC Case / Package
SSOP
Supply Voltage Min
8V
Operating Temperature Min
-20°C
Qualification
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000833