Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerONSEMI
Manufacturer Part NoLA74309FA-BH
Order Code2724030
Technical Datasheet
Output Power x Channels @ Load-
Audio Amplifier Type-
No. of Channels2Channels
Supply Voltage Range3.1V to 3.6V
IC Case / PackageMSOP
No. of Pins10Pins
Load Impedance-
Output Type1 x Mono
IC MountingSurface Mount
Operating Temperature Min-20°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (25-Jun-2020)
Amplifier Case StyleMSOP
Amplifier Class-
Automotive Qualification Standard-
No. of Channels2 Channel
Output Power-
Technical Specifications
Output Power x Channels @ Load
-
No. of Channels
2Channels
IC Case / Package
MSOP
Load Impedance
-
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2020)
Amplifier Class
-
No. of Channels
2 Channel
Audio Amplifier Type
-
Supply Voltage Range
3.1V to 3.6V
No. of Pins
10Pins
Output Type
1 x Mono
Operating Temperature Min
-20°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
MSOP
Automotive Qualification Standard
-
Output Power
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000004
Product traceability