Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerONSEMI
Manufacturer Part NoLA6584JA-AH
Order Code2774631RL
Technical Datasheet
IC TypeFan Motor Driver
Motor Type-
No. of Outputs1Outputs
Output Current1.2A
Output Voltage15V
IC Case / PackageSSOP
No. of Pins20Pins
Supply Voltage Min2.8V
Supply Voltage Max14V
Operating Temperature Min-30°C
Operating Temperature Max90°C
Qualification-
Product Range-
MSLMSL 3 - 168 hours
SVHCNo SVHC (15-Jan-2018)
Automotive Qualification Standard-
Driver Case StyleSSOP
Technical Specifications
IC Type
Fan Motor Driver
No. of Outputs
1Outputs
Output Voltage
15V
No. of Pins
20Pins
Supply Voltage Max
14V
Operating Temperature Max
90°C
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Driver Case Style
SSOP
Motor Type
-
Output Current
1.2A
IC Case / Package
SSOP
Supply Voltage Min
2.8V
Operating Temperature Min
-30°C
Qualification
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000074
Product traceability