Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoL14G1
Order Code1021142
Technical Datasheet
Wavelength Typ940nm
Viewing Angle10°
Power Consumption300mW
No. of Pins3Pins
Transistor Case StyleTO-18
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Wavelength Typ
940nm
Power Consumption
300mW
Transistor Case Style
TO-18
MSL
-
Viewing Angle
10°
No. of Pins
3Pins
Automotive Qualification Standard
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005