Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerONSEMI
Manufacturer Part NoKST42MTF
Order Code2438479
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max300V
Continuous Collector Current500mA
Power Dissipation350mW
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency50MHz
DC Current Gain hFE Min40hFE
Operating Temperature Max-
Product Range-
Qualification-
Alternatives for KST42MTF
3 Products Found
Product Overview
The KST42 is a NPN Epitaxial Silicon Transistor offers 300V collector base voltage and 500mA collector current.
- High voltage transistor
Applications
Power Management, Industrial
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
500mA
Transistor Case Style
SOT-23
No. of Pins
3Pins
DC Current Gain hFE Min
40hFE
Product Range
-
Collector Emitter Voltage Max
300V
Power Dissipation
350mW
Transistor Mounting
Surface Mount
Transition Frequency
50MHz
Operating Temperature Max
-
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001