Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerONSEMI
Manufacturer Part NoKSH127TF
Order Code2453350RL
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max100V
Continuous Collector Current8A
Power Dissipation1.75W
No. of Pins3Pins
Transistor MountingSurface Mount
DC Current Gain hFE Min100hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCLead (27-Jun-2018)
Alternatives for KSH127TF
4 Products Found
Product Overview
The KSH127TF is a PNP Silicon Darlington Transistor offers -100V collector base voltage and -8A collector current.
- High DC current gain
- Built-in damper diode at E-C
- Electrically similar to popular TIP127
- Complement to KSH122
- Lead formed for surface-mount applications
Applications
Power Management, Industrial
Technical Specifications
Transistor Polarity
PNP
Continuous Collector Current
8A
No. of Pins
3Pins
DC Current Gain hFE Min
100hFE
Product Range
-
SVHC
Lead (27-Jun-2018)
Collector Emitter Voltage Max
100V
Power Dissipation
1.75W
Transistor Mounting
Surface Mount
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000573
Product traceability