Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerONSEMI
Manufacturer Part NoKSH122TF
Order Code1095131RL
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max100V
Continuous Collector Current8A
Power Dissipation20W
No. of Pins3Pins
Transistor MountingSurface Mount
DC Current Gain hFE Min1000hFE
Operating Temperature Max150°C
Product Range-
Qualification-
Alternatives for KSH122TF
4 Products Found
Product Overview
The KSH122 is a NPN Silicon Darlington Transistor designed for general-purpose power and switching, such as output or driver stages in applications. The device offers 100V collector base voltage and 8A collector current.
- High DC current gain
- Built-in damper diode at E-C
- Lead formed for surface-mount applications
- Electrically similar to popular TIP122
- Complement to KSH127
Applications
Power Management, Industrial
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
8A
No. of Pins
3Pins
DC Current Gain hFE Min
1000hFE
Product Range
-
Collector Emitter Voltage Max
100V
Power Dissipation
20W
Transistor Mounting
Surface Mount
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000543