Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoKA7906TU
Order Code1013824
Product Range7906 Voltage Regulators
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoKA7906TU
Order Code1013824
Product Range7906 Voltage Regulators
Technical Datasheet
Output TypeFixed
No. of Outputs1Outputs
Output Voltage Nom-6V
Output Voltage - Nom-6V
Output Voltage Min-
Output Voltage Max-
Input Voltage Min-35V
Input Voltage Max-11V
Product Range7906 Voltage Regulators
Max Output Current1A
Output Current Max1A
IC Case / PackageTO-220
No. of Pins3Pins
IC MountingThrough Hole
Operating Temperature Min0°C
Operating Temperature Max125°C
Qualification-
MSL-
SVHCTo Be Advised
Alternatives for KA7906TU
1 Product Found
Product Overview
The KA7906TU is a 3-terminal Negative Regulator with several fixed output voltages, making it useful in a wide range of applications. This type employs internal current limiting, thermal shutdown and safe operating area protection.
- Short-circuit protection
- ±4% Output voltage tolerance
Applications
Power Management, Industrial
Technical Specifications
Output Type
Fixed
Output Voltage Nom
-6V
Output Voltage Min
-
Input Voltage Min
-35V
Product Range
7906 Voltage Regulators
Output Current Max
1A
No. of Pins
3Pins
Operating Temperature Min
0°C
Qualification
-
SVHC
To Be Advised
No. of Outputs
1Outputs
Output Voltage - Nom
-6V
Output Voltage Max
-
Input Voltage Max
-11V
Max Output Current
1A
IC Case / Package
TO-220
IC Mounting
Through Hole
Operating Temperature Max
125°C
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005443