Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoKA78R33CTU
Order Code2451040
Technical Datasheet
Input Voltage Max35V
No. of Outputs1Outputs
Output Voltage Nom3.3V
Output Voltage - Nom3.3V
PolarityPositive Output
Max Output Current1A
Dropout Voltage - Typ @ Current500mV
Dropout Voltage Typ @ Current500mV
IC MountingThrough Hole
No. of Pins4Pins
Operating Temperature Min-20°C
Operating Temperature Max80°C
Product Overview
The KA78R33CTU is a 3.3V low-dropout (LDO) Linear Regulator suitable for various electronic equipment's. The device provide constant voltage power source. The dropout voltage of device is below 0.5V in full rated current 1A. This regulator has various function such as peak current protection, overvoltage protection and output disable function.
- Short-circuit protection
- Thermal shutdown
Applications
Industrial, Power Management
Technical Specifications
Input Voltage Max
35V
Output Voltage Nom
3.3V
Polarity
Positive Output
Dropout Voltage - Typ @ Current
500mV
IC Mounting
Through Hole
Operating Temperature Min
-20°C
No. of Outputs
1Outputs
Output Voltage - Nom
3.3V
Max Output Current
1A
Dropout Voltage Typ @ Current
500mV
No. of Pins
4Pins
Operating Temperature Max
80°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002829