Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoKA7812ERTM
Order Code2451047
Product Range7812 Voltage Regulators
Technical Datasheet
Product Information
ManufacturerONSEMI
Manufacturer Part NoKA7812ERTM
Order Code2451047
Product Range7812 Voltage Regulators
Technical Datasheet
Output TypeFixed
No. of Outputs1Outputs
Output Voltage Nom12V
Output Voltage - Nom12V
Output Voltage Min-
Output Voltage Max-
Input Voltage Min14.5V
Input Voltage Max27V
Product Range7812 Voltage Regulators
Max Output Current1A
Output Current Max1A
IC Case / PackageTO-252AB
No. of Pins3Pins
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max125°C
Qualification-
Alternatives for KA7812ERTM
3 Products Found
Product Overview
The KA7812ERTM is a 3-terminal Positive Regulator with several fixed-output voltages, making it useful in a wide range of applications. This type employs internal current limiting, thermal shut-down and safe operating area. If adequate heat sinking is provided, it can deliver over 1A output current. Although designed primarily as fixed-voltage regulator, this device can be used with external components for adjustable voltages and currents.
- Short-circuit protection
- ±4% Output voltage tolerance
Applications
Power Management, Industrial
Technical Specifications
Output Type
Fixed
Output Voltage Nom
12V
Output Voltage Min
-
Input Voltage Min
14.5V
Product Range
7812 Voltage Regulators
Output Current Max
1A
No. of Pins
3Pins
Operating Temperature Min
0°C
Qualification
-
No. of Outputs
1Outputs
Output Voltage - Nom
12V
Output Voltage Max
-
Input Voltage Max
27V
Max Output Current
1A
IC Case / Package
TO-252AB
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002268