Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoKA337TU
Order Code1013829
Technical Datasheet
Output TypeAdjustable
No. of Outputs1Outputs
Output Voltage - Nom-
Output Voltage Min-37V
Output Voltage Max-1.25V
Input Voltage Min-
Input Voltage Max-
Product Range-
Output Current Max1.5A
Max Output Current1.5A
IC Case / PackageTO-220
No. of Pins3Pins
IC MountingThrough Hole
Operating Temperature Min0°C
Operating Temperature Max125°C
Qualification-
Alternatives for KA337TU
3 Products Found
Product Overview
The KA337TU is a 3-terminal Negative Adjustable Regulator supplied in excess of 1.5A over an output voltage range of -1.25 to -37V. This regulator requires only two external resistors to set the output voltage and employ current limiting, thermal overload protection and safe area compensation.
- Internal thermal overload protection
- Internal short-circuit current limiting
- Floating operation for high-voltage
Applications
Power Management, Industrial
Technical Specifications
Output Type
Adjustable
Output Voltage - Nom
-
Output Voltage Max
-1.25V
Input Voltage Max
-
Output Current Max
1.5A
IC Case / Package
TO-220
IC Mounting
Through Hole
Operating Temperature Max
125°C
No. of Outputs
1Outputs
Output Voltage Min
-37V
Input Voltage Min
-
Product Range
-
Max Output Current
1.5A
No. of Pins
3Pins
Operating Temperature Min
0°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002