Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerONSEMI
Manufacturer Part NoHGTP7N60A4D
Order Code1095123
Technical Datasheet
Continuous Collector Current34A
Collector Emitter Saturation Voltage2.7V
Power Dissipation125W
Collector Emitter Voltage Max600V
Transistor Case StyleTO-220AB
No. of Pins3Pins
Operating Temperature Max150°C
Transistor MountingThrough Hole
Product Range-
Alternatives for HGTP7N60A4D
1 Product Found
Technical Specifications
Continuous Collector Current
34A
Power Dissipation
125W
Transistor Case Style
TO-220AB
Operating Temperature Max
150°C
Product Range
-
Collector Emitter Saturation Voltage
2.7V
Collector Emitter Voltage Max
600V
No. of Pins
3Pins
Transistor Mounting
Through Hole
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002033