
Product Information
Product Overview
The HCPL0611R2 is a 1-channel 8-pin Logic Gate Optocoupler consists of an AlGaAS LED, optically coupled to a very high speed integrated photo-detector logic gate with a strobable output. This output features an open collector, thereby permitting wired OR outputs. The output consists of bipolar transistors on a bipolar process. The coupled parameters are guaranteed over the temperature range of -40 to +85°C. An internal noise shield provides superior common-mode rejection. It is suitable for ground loop elimination, line receiver and data multiplexing.
- Superior CMR
- Logic gate output
- Strobable output
- Wired OR-open collector
- 5V Reverse input voltage
Applications
Signal Processing, Communications & Networking, Power Management, Computers & Computer Peripherals
Technical Specifications
3.75kV
8Pins
10Mbps
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate