Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerONSEMI
Manufacturer Part NoH11L3SR2M
Order Code2322533
Isolation Voltage7.5kV
No. of Pins6Pins
Product Range-
Alternatives for H11L3SR2M
1 Product Found
Product Overview
The H11L3SR2M is a 1-channel 6-pin Schmitt Trigger Output Optocoupler for use with logic-to-logic isolator and programmable current level sensor. It has a high-speed integrated circuit detector optically coupled to a gallium-arsenide infrared emitting diode. The output incorporates a Schmitt trigger, which provides hysteresis for noise immunity and pulse shaping. The detector circuit is optimized for simplicity of operation and utilizes an open-collector output for maximum application flexibility. It is also ideal for AC to TTL conversion and digital programming of power supplies.
- Free from latch-up and oscillation throughout voltage and temperature ranges
- Microprocessor compatible drive
- Guaranteed ON/OFF threshold hysteresis
- Compatible with all popular logic systems
- 16mA at 0.4V Maximum logic compatible output sink
- 1MHz Typical high data rate (NRZ)
Applications
Sensing & Instrumentation, Signal Processing, Power Management, Computers & Computer Peripherals
Technical Specifications
Isolation Voltage
7.5kV
Product Range
-
No. of Pins
6Pins
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000849