Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoFSL206MRN
Order Code2083994
Technical Datasheet
Power Load Switch Type-
No. of Channels1Channels
Input Voltage26V
Current Limit600mA
On State Resistance14ohm
IC Case / PackageDIP
No. of Pins8Pins
Thermal ProtectionYes
On / Enable Input Polarity-
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max115°C
Qualification-
Product Range-
MSL-
Automotive Qualification Standard-
Distribution Switch Case StyleDIP
Alternatives for FSL206MRN
1 Product Found
Technical Specifications
Power Load Switch Type
-
Input Voltage
26V
On State Resistance
14ohm
No. of Pins
8Pins
On / Enable Input Polarity
-
Operating Temperature Min
-40°C
Qualification
-
MSL
-
Automotive Qualification Standard
-
No. of Channels
1Channels
Current Limit
600mA
IC Case / Package
DIP
Thermal Protection
Yes
No. of Outputs
1Outputs
Operating Temperature Max
115°C
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Distribution Switch Case Style
DIP
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85415000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0009