Product Overview
The FOD2200V is a 1-channel 8-pin low input current Logic Gate Optocoupler combines an AlGaAs LED and an integrated high gain photodetector. The detector has a three state output stage and has a detector threshold with hysteresis. The three state output eliminates the need for a pull-up resistor and allows for direct drive of data busses. The hysteresis provides differential mode noise immunity and eliminates the potential for output signal chatter. The electrical and switching characteristics of the FOD2200 are guaranteed over the temperature range of 0 to 85°C and a VCC range of 4.5 to 20V. Low I F and wide VCC range allow compatibility with TTL, LSTTL and CMOS logic and result in lower power consumption compared to other high speed optocouplers. Logic signals are transmitted with a maximum propagation delay of 300ns. It is useful for isolating high speed logic interfaces, buffering of input and output lines and implementing isolated line receivers in high noise environment.
- Hysteresis
- Compatible with LSTTL, TTL and CMOS logic
- 1kV/µs Minimum common-mode rejection
- 1.6mA Low input current
- 1414V Peak working insulation voltage
- 6000V High allowable overvoltage
Applications
Computers & Computer Peripherals, Signal Processing, Industrial
Technical Specifications
5kV
8Pins
2.5Mbaud
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate