Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoFM50S3X
Order Code1564479
Technical Datasheet
IC Output TypeAnalogue
Sensor Output TypeAnalogue
Accuracy± 2°C
Sensing Accuracy Range 2C
Sensing Temperature Min-40°C
Measured Temperature Min-40°C
Measured Temperature Max125°C
Sensing Temperature Max+125°C
Sensor Case StyleSOT-23
Sensor Case / PackageSOT-23
No. of Pins3Pins
Supply Voltage Min2.4V
Supply Voltage Max6V
No. of Channels1Channels
Resolution-
Output Interface-
Operating Temperature Min-50°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSL-
Technical Specifications
IC Output Type
Analogue
Accuracy
± 2°C
Sensing Temperature Min
-40°C
Measured Temperature Max
125°C
Sensor Case Style
SOT-23
No. of Pins
3Pins
Supply Voltage Max
6V
Resolution
-
Operating Temperature Min
-50°C
Product Range
-
MSL
-
Sensor Output Type
Analogue
Sensing Accuracy Range
2C
Measured Temperature Min
-40°C
Sensing Temperature Max
+125°C
Sensor Case / Package
SOT-23
Supply Voltage Min
2.4V
No. of Channels
1Channels
Output Interface
-
Operating Temperature Max
125°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1