Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoFLS6617MX
Order Code2611615
Product RangeTRUECURRENT
Technical Datasheet
Product Information
ManufacturerONSEMI
Manufacturer Part NoFLS6617MX
Order Code2611615
Product RangeTRUECURRENT
Technical Datasheet
Power Supply Controller TypePrimary Side Controller
No. of Channels1Channels
Control ModeCurrent Mode Control
Supply Voltage Min-
Supply Voltage Max23V
IC Case / PackageSOP
No. of Pins7Pins
IC MountingSurface Mount
Switching Frequency Typ50kHz
Switching Frequency Min-
Switching Frequency Max-
Duty Cycle Min-
Duty Cycle Max85%
TopologyFlyback
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeTRUECURRENT
Qualification-
MSLMSL 3 - 168 hours
SVHCNo SVHC (25-Jun-2020)
Automotive Qualification Standard-
Controller IC Case StyleSOP
Frequency50kHz
Input Voltage-
Output Current-
Output Voltage-
Alternatives for FLS6617MX
1 Product Found
Technical Specifications
Power Supply Controller Type
Primary Side Controller
Control Mode
Current Mode Control
Supply Voltage Max
23V
No. of Pins
7Pins
Switching Frequency Typ
50kHz
Switching Frequency Max
-
Duty Cycle Max
85%
Operating Temperature Min
-40°C
Product Range
TRUECURRENT
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
Frequency
50kHz
Output Current
-
No. of Channels
1Channels
Supply Voltage Min
-
IC Case / Package
SOP
IC Mounting
Surface Mount
Switching Frequency Min
-
Duty Cycle Min
-
Topology
Flyback
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2020)
Controller IC Case Style
SOP
Input Voltage
-
Output Voltage
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00007
Product traceability