Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFL77904MX
Order Code3254543RL
Technical Datasheet
Topology-
LED Driver Type-
Input Voltage Min90V
Input Voltage Max305V
Output Voltage Max18V
Output Current Max104.2mA
Switching Frequency Typ-
IC MountingSurface Mount
IC Case / PackageHSOIC
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (15-Jan-2018)
Automotive Qualification Standard-
Device Topology-
Driver Case StyleHSOIC
No. of Outputs4Outputs
Switching Frequency-
Alternatives for FL77904MX
1 Product Found
Technical Specifications
Topology
-
Input Voltage Min
90V
Output Voltage Max
18V
Switching Frequency Typ
-
IC Case / Package
HSOIC
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Device Topology
-
No. of Outputs
4Outputs
LED Driver Type
-
Input Voltage Max
305V
Output Current Max
104.2mA
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
125°C
Qualification
-
Automotive Qualification Standard
-
Driver Case Style
HSOIC
Switching Frequency
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000012
Product traceability