Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFL7701MX
Order Code2290260
Technical Datasheet
No. of Channels1Channels
Output Current Max250mA
Output Voltage Max15.5V
IC Case / PackageSOIC
No. of Pins8Pins
Input Voltage Min80VAC
Input Voltage Max308VAC
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (17-Dec-2015)
Automotive Qualification Standard-
Device TopologyBuck
Driver Case StyleSOIC
No. of Outputs1Outputs
Output Current250mA
Output Voltage15.5V
Switching Frequency250kHz
Product Overview
The FL7701MX is a smart non-isolated Buck LED Driver with PFC function. The special adopted digital technique of the IC can automatically detect input voltage condition and send an internal reference signal for achieving high power factor. When AC input is applied to the IC, PFC function is automatically enabled. Otherwise, when DC input is applied to the IC, PFC function is automatically disabled. The FL7701 LED lamp driver is a simple IC does not need a bulk capacitor (electrolytic capacitor) for supply rail stability, which can significantly affect LED lamp system lifetime.
- Digitally implemented active-PFC function
- Built-in HV supplying circuit - self biasing
- AOCP function with auto-restart mode
- Built-in over-temperature protection function
- Cycle-by-cycle current limit
- Current-sense pin open protection
- Under-voltage lockout with 5V hysteresis
- Programmable oscillation frequency
- Programmable LED current
- Analogue dimming function
- Soft-start function
- Precise internal reference - ±3%
- Retrofit E11/E14/E17/E26/E27, MR and PAR lamps
- Ornament, interior light and panel lighting
- Replacement of incandescent, CFL and linear lamps using SMPS
Applications
LED Lighting
Technical Specifications
No. of Channels
1Channels
Output Voltage Max
15.5V
No. of Pins
8Pins
Input Voltage Max
308VAC
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Automotive Qualification Standard
-
Driver Case Style
SOIC
Output Current
250mA
Switching Frequency
250kHz
Output Current Max
250mA
IC Case / Package
SOIC
Input Voltage Min
80VAC
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (17-Dec-2015)
Device Topology
Buck
No. of Outputs
1Outputs
Output Voltage
15.5V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000363