Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFIN1018K8X
Order Code3003853RL
Technical Datasheet
Device TypeDifferential Line Receiver
LVDS IC TypeDifferential Line Receiver
Operating Temperature Min-40°C
Operating Temperature Max85°C
Supply Voltage Min3V
Supply Voltage Max3.6V
IC Case / PackageUS8
No. of Pins8Pins
Input LevelLVDS
Output LevelLVTTL
No. of Bits1bit
Qualification-
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Device Type
Differential Line Receiver
Operating Temperature Min
-40°C
Supply Voltage Min
3V
IC Case / Package
US8
Input Level
LVDS
No. of Bits
1bit
Product Range
-
LVDS IC Type
Differential Line Receiver
Operating Temperature Max
85°C
Supply Voltage Max
3.6V
No. of Pins
8Pins
Output Level
LVTTL
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005
Product traceability