Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoFHP3430IMTC14X
Order Code1495448
Technical Datasheet
No. of Channels4Channels
Gain Bandwidth Product60MHz
Slew Rate Typ105V/µs
Supply Voltage Range2.7V to 12V, ±6V
IC Case / PackageTSSOP
No. of Pins14Pins
Amplifier TypeHigh Speed
Rail to RailRail - Rail Output (RRO)
Input Offset Voltage1mV
Input Bias Current-1.8µA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (15-Jan-2018)
Amplifier Case StyleTSSOP
No. of Amplifiers4 Amplifier
Slew Rate105V/µs
Technical Specifications
No. of Channels
4Channels
Slew Rate Typ
105V/µs
IC Case / Package
TSSOP
Amplifier Type
High Speed
Input Offset Voltage
1mV
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (15-Jan-2018)
No. of Amplifiers
4 Amplifier
Gain Bandwidth Product
60MHz
Supply Voltage Range
2.7V to 12V, ±6V
No. of Pins
14Pins
Rail to Rail
Rail - Rail Output (RRO)
Input Bias Current
-1.8µA
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Amplifier Case Style
TSSOP
Slew Rate
105V/µs
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000104