Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoFGH75N60UFTU
Order Code1885739
Technical Datasheet
Continuous Collector Current150A
Collector Emitter Saturation Voltage1.9V
Power Dissipation452W
Collector Emitter Voltage Max600V
Transistor Case StyleTO-247AB
No. of Pins3Pins
Operating Temperature Max150°C
Transistor MountingThrough Hole
Product Range-
Product Overview
The FGH75N60UFTU is a 600V Field Stop IGBT with high current capability. This new IGBT is suitable for soft switching applications such as induction cookers and inverterized microwave ovens. FS IGBT provides lower VCE (sat) during on-state and lower switching losses during the turn-off instant. However, since it doesn't include an intrinsic body diode in common with all other types of IGBTs, it is generally packaged together with an additional Fast Recovery Diode (FRD) for most switching applications. This product is general usage and suitable for many different applications.
- Low saturation voltage
- High input impedance
Applications
Power Management, Alternative Energy
Technical Specifications
Continuous Collector Current
150A
Power Dissipation
452W
Transistor Case Style
TO-247AB
Operating Temperature Max
150°C
Product Range
-
Collector Emitter Saturation Voltage
1.9V
Collector Emitter Voltage Max
600V
No. of Pins
3Pins
Transistor Mounting
Through Hole
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00542
Product traceability