Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoFGH20N60UFDTU
Order Code1885733
Technical Datasheet
Continuous Collector Current40A
Collector Emitter Saturation Voltage1.8V
Power Dissipation165W
Collector Emitter Voltage Max600V
Transistor Case StyleTO-247AB
No. of Pins3Pins
Operating Temperature Max150°C
Transistor MountingThrough Hole
Product Range-
Product Overview
The FGH20N60UFDTU is a novel Field Stop IGBT offers the optimum performance for solar inverter, UPS, welder and PFC applications where low conduction and switching losses are essential.
- High current capability
- High input impedance
- 1.8V @ IC = 20A Low saturation voltage
- 13µJ/A Fast switching
Applications
Alternative Energy, Power Management, Maintenance & Repair
Technical Specifications
Continuous Collector Current
40A
Power Dissipation
165W
Transistor Case Style
TO-247AB
Operating Temperature Max
150°C
Product Range
-
Collector Emitter Saturation Voltage
1.8V
Collector Emitter Voltage Max
600V
No. of Pins
3Pins
Transistor Mounting
Through Hole
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00542