Print Page
Product Information
ManufacturerONSEMI
Manufacturer Part NoFFP08S60STU
Order Code1495099
Product RangeFFP08
Technical Datasheet
Repetitive Peak Reverse Voltage600V
Average Forward Current8A
Diode ConfigurationSingle
Forward Voltage Max2.6V
Reverse Recovery Time30ns
Forward Surge Current80A
Operating Temperature Max150°C
Diode Case StyleTO-220
No. of Pins2Pins
Product RangeFFP08
Qualification-
Product Overview
The FFP08S60STU is a STEALTH™ II Diode offers soft recovery characteristics. It is silicon nitride passivated ion-implanted epitaxial planar construction. This device is intended for use as freewheeling of boost diode in switching power supplies and other power switching applications. Their low stored charge and Hyperfast soft recovery minimize ringing and electrical noise in many power switching circuits reducing power loss in the switching transistors.
- <lt/>30ns at IF=8A Stealth recovery
- Avalanche energy rated
Applications
Industrial, Power Management, Motor Drive & Control
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Diode Configuration
Single
Reverse Recovery Time
30ns
Operating Temperature Max
150°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
8A
Forward Voltage Max
2.6V
Forward Surge Current
80A
Diode Case Style
TO-220
Product Range
FFP08
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00186