Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDY3000NZ
Order Code2438467
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds N Channel20V
Drain Source Voltage Vds P Channel-
Continuous Drain Current Id N Channel600mA
Continuous Drain Current Id P Channel-
Drain Source On State Resistance N Channel0.7ohm
Drain Source On State Resistance P Channel-
Transistor Case StyleSC-89
No. of Pins6Pins
Power Dissipation N Channel625mW
Power Dissipation P Channel-
Operating Temperature Max150°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (23-Jan-2024)
Product Overview
The FDY3000NZ is a dual N-channel MOSFET designed using advanced PowerTrench® process. It is suitable for use with Li-Ion battery pack.
- ±12V Gate to source voltage
- 600mA Continuous drain current
- 1000mA Pulsed drain current
Applications
Industrial, Power Management
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds P Channel
-
Continuous Drain Current Id P Channel
-
Drain Source On State Resistance P Channel
-
No. of Pins
6Pins
Power Dissipation P Channel
-
Product Range
-
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds N Channel
20V
Continuous Drain Current Id N Channel
600mA
Drain Source On State Resistance N Channel
0.7ohm
Transistor Case Style
SC-89
Power Dissipation N Channel
625mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability