Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoFDMS86380-F085
Order Code3003918
Product RangePowerTrench
Technical Datasheet
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDMS86380-F085
Order Code3003918
Product RangePowerTrench
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds80V
Continuous Drain Current Id50A
Drain Source On State Resistance0.0113ohm
Transistor Case StylePQFN
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation75W
No. of Pins8Pins
Operating Temperature Max175°C
Product RangePowerTrench
QualificationAEC-Q101
SVHCNo SVHC (15-Jan-2018)
Alternatives for FDMS86380-F085
1 Product Found
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
50A
Transistor Case Style
PQFN
Rds(on) Test Voltage
10V
Power Dissipation
75W
Operating Temperature Max
175°C
Qualification
AEC-Q101
Drain Source Voltage Vds
80V
Drain Source On State Resistance
0.0113ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3V
No. of Pins
8Pins
Product Range
PowerTrench
SVHC
No SVHC (15-Jan-2018)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005
Product traceability