Print Page

Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDMD8530
Order Code2565204
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds N Channel30V
Drain Source Voltage Vds P Channel30V
Continuous Drain Current Id N Channel201A
Continuous Drain Current Id P Channel201A
Drain Source On State Resistance N Channel770µohm
Drain Source On State Resistance P Channel770µohm
Transistor Case StylePQFN
No. of Pins8Pins
Power Dissipation N Channel78W
Power Dissipation P Channel78W
Operating Temperature Max150°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCLead (19-Jan-2021)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds P Channel
30V
Continuous Drain Current Id P Channel
201A
Drain Source On State Resistance P Channel
770µohm
No. of Pins
8Pins
Power Dissipation P Channel
78W
Product Range
-
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds N Channel
30V
Continuous Drain Current Id N Channel
201A
Drain Source On State Resistance N Channel
770µohm
Transistor Case Style
PQFN
Power Dissipation N Channel
78W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (19-Jan-2021)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004
Product traceability