Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDG6324L.
Order Code2102582
Technical Datasheet
Power Load Switch TypeHigh Side
No. of Channels1Channels
Input Voltage20V
Current Limit360mA
On State Resistance0.55ohm
IC Case / PackageSC-70
No. of Pins6Pins
Thermal ProtectionYes
On / Enable Input PolarityActive High
No. of Outputs1Outputs
Operating Temperature Min-55°C
Operating Temperature Max150°C
Qualification-
Product Range-
Automotive Qualification Standard-
Distribution Switch Case StyleSC-70
Product Overview
The FDG6324L is an Integrated Load Switch particularly suited for compact computer peripheral switching applications where 3 to 20V input and 0.6A output current capability are needed.
- 3 to 20V Input voltage range
- 2.5 to 8V ON/OFF Voltage range
- 0.3W Maximum power dissipation
- VDROP = 0.2V at VIN = 12V, IL = 0.36A. R(ON) = 0.55Ω
- VDROP = 0.2V at VIN = 5V, IL = 0.27A. R(ON) = 0.75Ω
- Control MOSFET (Q1) includes Zener protection for ESD ruggedness (<gt/>6kV human body model)
- High performance PowerTrench™ technology for extremely low on-resistance
Applications
Power Management, Portable Devices
Technical Specifications
Power Load Switch Type
High Side
Input Voltage
20V
On State Resistance
0.55ohm
No. of Pins
6Pins
On / Enable Input Polarity
Active High
Operating Temperature Min
-55°C
Qualification
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
No. of Channels
1Channels
Current Limit
360mA
IC Case / Package
SC-70
Thermal Protection
Yes
No. of Outputs
1Outputs
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Distribution Switch Case Style
SC-70
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002