Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoFCBS0550.
Order Code1228255
Product RangeMotion SPM 3 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoFCBS0550.
Order Code1228255
Product RangeMotion SPM 3 Series
Technical Datasheet
IPM Power DeviceMOSFET
Voltage Rating (Vces / Vdss)500V
Current Rating (Ic / Id)5A
Isolation Voltage2500Vrms
IPM Case StyleSPM27-BA
IPM SeriesSPM
Product RangeMotion SPM 3 Series
SVHCLead (27-Jun-2018)
Technical Specifications
IPM Power Device
MOSFET
Current Rating (Ic / Id)
5A
IPM Case Style
SPM27-BA
Product Range
Motion SPM 3 Series
Voltage Rating (Vces / Vdss)
500V
Isolation Voltage
2500Vrms
IPM Series
SPM
SVHC
Lead (27-Jun-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Lead (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006669