Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoFAN7392N
Order Code2083881
Technical Datasheet
No. of Channels2Channels
Gate Driver Type-
No. of Pins14Pins
IC MountingThrough Hole
Source Current3A
Sink Current3A
Supply Voltage Min10V
Supply Voltage Max20V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay130ns
Output Delay150ns
Product Range-
Qualification-
Technical Specifications
No. of Channels
2Channels
No. of Pins
14Pins
Source Current
3A
Supply Voltage Min
10V
Operating Temperature Min
-40°C
Input Delay
130ns
Product Range
-
Gate Driver Type
-
IC Mounting
Through Hole
Sink Current
3A
Supply Voltage Max
20V
Operating Temperature Max
125°C
Output Delay
150ns
Qualification
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0017