Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerONSEMI
Manufacturer Part NoFAN7382M1X
Order Code2083940
Technical Datasheet
No. of Channels2Channels
Gate Driver Type-
No. of Pins14Pins
IC MountingSurface Mount
Source Current350mA
Sink Current650mA
Supply Voltage Min10V
Supply Voltage Max20V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay170ns
Output Delay200ns
Product Range-
Qualification-
Technical Specifications
No. of Channels
2Channels
No. of Pins
14Pins
Source Current
350mA
Supply Voltage Min
10V
Operating Temperature Min
-40°C
Input Delay
170ns
Product Range
-
Gate Driver Type
-
IC Mounting
Surface Mount
Sink Current
650mA
Supply Voltage Max
20V
Operating Temperature Max
125°C
Output Delay
200ns
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0007