Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoFAN7380MX.
Order Code1241880
Technical Datasheet
No. of Channels2Channels
Gate Driver Type-
No. of Pins8Pins
Source Current90mA
Sink Current180mA
Supply Voltage Min10V
Supply Voltage Max20V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay135ns
Output Delay130ns
Product Range-
Qualification-
Alternatives for FAN7380MX.
1 Product Found
Technical Specifications
No. of Channels
2Channels
No. of Pins
8Pins
Sink Current
180mA
Supply Voltage Max
20V
Operating Temperature Max
125°C
Output Delay
130ns
Qualification
-
Gate Driver Type
-
Source Current
90mA
Supply Voltage Min
10V
Operating Temperature Min
-40°C
Input Delay
135ns
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85235290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000175