Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFAN3229CMPX
Order Code2083897
Technical Datasheet
No. of Channels2Channels
Gate Driver TypeNon-Isolated
No. of Pins8Pins
IC MountingSurface Mount
Source Current3A
Sink Current3A
Supply Voltage Min4.5V
Supply Voltage Max18V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Output Delay15ns
Product Range-
Qualification-
Technical Specifications
No. of Channels
2Channels
No. of Pins
8Pins
Source Current
3A
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
Output Delay
15ns
Qualification
-
Gate Driver Type
Non-Isolated
IC Mounting
Surface Mount
Sink Current
3A
Supply Voltage Max
18V
Operating Temperature Max
125°C
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000083