Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFAN2500S33X
Order Code2451036
Technical Datasheet
Input Voltage Min2.7V
Input Voltage Max6.5V
No. of Outputs1Outputs
Output Voltage Nom3.3V
Output Voltage - Nom3.3V
PolarityPositive Output
Max Output Current100mA
Dropout Voltage Typ @ Current100mV
Dropout Voltage - Typ @ Current100mV
IC MountingSurface Mount
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Alternatives for FAN2500S33X
1 Product Found
Product Overview
The FAN2500S33X is a 3.3V fixed output low-dropout (LDO) Linear Regulator utilizes CMOS technology. The device features include extremely low power consumption, low shutdown current, low dropout voltage and exceptional loop stability able to accommodate a wide variety of external capacitors. The device offers significant improvements over older BiCMOS designs and is pin-compatible with many popular devices. The output is thermally protected against overload.
- 25μA Ground current at 100mA
- Enable and shutdown control
- Thermal limiting
Applications
Consumer Electronics, Portable Devices, Imaging, Video & Vision, Computers & Computer Peripherals, Power Management
Technical Specifications
Input Voltage Min
2.7V
No. of Outputs
1Outputs
Output Voltage - Nom
3.3V
Max Output Current
100mA
Dropout Voltage - Typ @ Current
100mV
No. of Pins
5Pins
Operating Temperature Max
125°C
Input Voltage Max
6.5V
Output Voltage Nom
3.3V
Polarity
Positive Output
Dropout Voltage Typ @ Current
100mV
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00003
Product traceability