Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFAN21SV04EMPX
Order Code2083843RL
Technical Datasheet
Output TypeAdjustable
No. of Outputs1Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min3V
Input Voltage Max24V
Max Output Current4A
Output Current4A
IC Case / PackageMLP
No. of Pins25Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min800mV
Output Voltage Max19.2V
Switching Frequency Typ500kHz
Efficiency94%
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (15-Jan-2018)
DC / DC Converter IC CaseMLP
Automotive Qualification Standard-
Switching Frequency600kHz
Product Overview
- TinyBuck™ 4A, 24V single input integrated synchronous buck regulator
- Fully synchronous operation with integrated Schottky diode on low-side MOSFET boosts efficiency
- Power-good signal
- Accepts ceramic capacitors on output
- External compensation for flexible design
- Starts on pre-bias outputs
- Integrated bootstrap diode
- Over 94% peak efficiency
- 1% reference accuracy over temperature
Technical Specifications
Output Type
Adjustable
Topology
Synchronous Buck (Step Down)
Input Voltage Max
24V
Output Current
4A
No. of Pins
25Pins
Output Voltage - Nom
-
Output Voltage Max
19.2V
Efficiency
94%
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Automotive Qualification Standard
-
No. of Outputs
1Outputs
Input Voltage Min
3V
Max Output Current
4A
IC Case / Package
MLP
IC Mounting
Surface Mount
Output Voltage Min
800mV
Switching Frequency Typ
500kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
DC / DC Converter IC Case
MLP
Switching Frequency
600kHz
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002