Product Information
Product Overview
The FAN2002MPX is a high-efficiency step-down DC-to-DC Converter designed for use in battery-powered applications. The FAN2002 is a low-noise synchronous PWM current-mode and pulse skip (power save) mode DC-DC converter. It can provide up to 1A of output current over a wide input range from 2.5 to 5.5V. The output voltage can be externally adjusted over a wide range of 0.8 to 5.5V by means of an external voltage divider. At moderate and light loads, pulse skipping modulation is used. Dynamic voltage positioning is applied and the output voltage is shifted 0.8% above nominal value for increased headroom during load transients. At higher loads the system automatically switches over to current mode PWM control, operating at 1.3MHz. A current-mode control loop with fast transient response ensures excellent line and load regulation. To achieve high efficiency and ensure long battery life, the quiescent current is reduced to 25µA in power save mode.
- High efficiency power save mode
- 100% Duty cycle low dropout operation
- soft-start
- Output overvoltage protection
- Dynamic output voltage positioning
- Thermal shutdown and short circuit protection
- 96% Efficiency and synchronous operation
- Supply current drops below 1µA in shut-down mode
Applications
Computers & Computer Peripherals, Consumer Electronics, Portable Devices, Power Management, Communications & Networking
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Adjustable
Synchronous Buck (Step Down)
5.5V
1A
6Pins
-
5.5V
96%
85°C
-
No SVHC (17-Jan-2022)
-
1Outputs
2.5V
1A
MLP
Surface Mount
800mV
1.3MHz
-40°C
-
MSL 1 - Unlimited
MLP
1.3MHz
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate