Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
Next Day Delivery
Order before 6pm standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | £1.120 |
Price for:Each (Supplied on Cut Tape)
Maximum available is 6
Minimum: 100
Multiple: 1
£115.50 (ex VAT)
A £3.50 re-reeling charge will be added for this product
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoEMI4193MTTAG
Order Code2774596RL
Technical Datasheet
EMI Filter TypeCommon Mode Filter with ESD Protection
No. of Data Lines3 Data Lines
Filter CircuitCommon-Mode
Filter Case StyleWDFN
No. of Pins16Pins
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
EMI Filter Type
Common Mode Filter with ESD Protection
Filter Circuit
Common-Mode
No. of Pins
16Pins
SVHC
No SVHC (15-Jan-2018)
No. of Data Lines
3 Data Lines
Filter Case Style
WDFN
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85480090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000833
Product traceability