Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerONSEMI
Manufacturer Part NoECH8501-TL-H.
Order Code3368911
Technical Datasheet
Transistor PolarityComplementary NPN and PNP
Collector Emitter Voltage Max NPN30V
Collector Emitter Voltage Max PNP30V
Continuous Collector Current NPN5A
Continuous Collector Current PNP5A
Power Dissipation NPN1.6W
Power Dissipation PNP1.6W
DC Current Gain hFE Min NPN200hFE
DC Current Gain hFE Min PNP200hFE
Transistor Case StyleSOT-28FL
No. of Pins8Pins
Transistor MountingSurface Mount
Operating Temperature Max150°C
Transition Frequency NPN280MHz
Transition Frequency PNP260MHz
Product Range-
Qualification-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Transistor Polarity
Complementary NPN and PNP
Collector Emitter Voltage Max PNP
30V
Continuous Collector Current PNP
5A
Power Dissipation PNP
1.6W
DC Current Gain hFE Min PNP
200hFE
No. of Pins
8Pins
Operating Temperature Max
150°C
Transition Frequency PNP
260MHz
Qualification
-
Collector Emitter Voltage Max NPN
30V
Continuous Collector Current NPN
5A
Power Dissipation NPN
1.6W
DC Current Gain hFE Min NPN
200hFE
Transistor Case Style
SOT-28FL
Transistor Mounting
Surface Mount
Transition Frequency NPN
280MHz
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004
Product traceability