Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | £2.140 |
10+ | £2.100 |
50+ | £2.040 |
100+ | £1.970 |
250+ | £1.910 |
Product Information
Alternatives for CS5171GDR8G
1 Product Found
Product Overview
The CS5171GDR8G is a 280KHz boost regulator with positive feedback voltage polarity in 8 pin SOIC package. This switching regulator has high efficiency and 1.5an integrated switch. It operates over a wide input voltage range from 2.7V to 30V. The flexibility of design allows the chips to operate in most power supply configurations including boost, flyback, forward, inverting and SEPIC. The device utilizes current mode architecture which allows excellent load and line regulation as well as a practical means for limiting current. Combining high frequency operation with a highly integrated regulator circuit results in an extremely compact power supply solution. The circuit design includes provisions for features such as frequency synchronization, shutdown and feedback controls for either positive or negative voltage regulation. It is pin to pin compatible with LT1372/1373 devices.
- High frequency allows for use of small components
- Minimum external components, small PCB size and high power density
- Built-in overcurrent protection and ability to use with various input supply types
- Frequency foldback reduces component stress during an overcurrent condition
- Thermal shutdown with hysteresis and low power state for battery powered applications
- Reduces component stress during an overcurrent condition
- Easy external synchronization and synchronize frequency to reduce noise in the system
- Operating current of 5.5mA & maximum shutdown current of 60µA (VC <lt/> 0.8V, SS = 0V, 2.7V ≤ VCC ≤ 12V)
- Maximum duty cycle of 94%
- Operating temperature range from 0°C to 125°C
Applications
Power Management
Technical Specifications
Adjustable
Boost
30V
1.5A
8Pins
-
39V
-
125°C
AEC-Q100
No SVHC (14-Jun-2023)
AEC-Q100
1Outputs
2.7V
1.5A
SOIC
Surface Mount
3.3V
280kHz
0°C
-
MSL 1 - Unlimited
SOIC
280kHz
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate