Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerONSEMI
Manufacturer Part NoCS51021AEDR16G
Order Code2728199
Technical Datasheet
Power Supply Controller TypePrimary Side Controller
No. of Channels1Channels
Control ModeCurrent Mode Control
Supply Voltage Min8.2V
Supply Voltage Max20V
IC Case / PackageSOIC
No. of Pins16Pins
IC MountingSurface Mount
Switching Frequency Typ-
Switching Frequency Min-
Switching Frequency Max1MHz
Duty Cycle Min-
Duty Cycle Max-
TopologyFlyback, Forward
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Qualification-
Automotive Qualification Standard-
Controller IC Case StyleSOIC
Frequency1MHz
Input Voltage-
Output Current150mA
Output Voltage-
Technical Specifications
Power Supply Controller Type
Primary Side Controller
Control Mode
Current Mode Control
Supply Voltage Max
20V
No. of Pins
16Pins
Switching Frequency Typ
-
Switching Frequency Max
1MHz
Duty Cycle Max
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Frequency
1MHz
Output Current
150mA
No. of Channels
1Channels
Supply Voltage Min
8.2V
IC Case / Package
SOIC
IC Mounting
Surface Mount
Switching Frequency Min
-
Duty Cycle Min
-
Topology
Flyback, Forward
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (17-Dec-2015)
Controller IC Case Style
SOIC
Input Voltage
-
Output Voltage
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000638
Product traceability