Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerONSEMI
Manufacturer Part NoCD4069UBCN..
Order Code385517
Technical Datasheet
No. of Inputs6Inputs
No. of Pins14Pins
IC Case / PackageDIP
Logic Case StyleDIP
Supply Voltage Min3V
Supply Voltage Max15V
Operating Temperature Min-55°C
Operating Temperature Max125°C
Alternatives for CD4069UBCN..
1 Product Found
Technical Specifications
No. of Inputs
6Inputs
IC Case / Package
DIP
Supply Voltage Min
3V
Operating Temperature Min
-55°C
No. of Pins
14Pins
Logic Case Style
DIP
Supply Voltage Max
15V
Operating Temperature Max
125°C
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000175