Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoCD4052BCN
Order Code1014041
Technical Datasheet
IC FunctionAnalogue Multiplexer/Demultiplexer
Power Supply TypeSingle Supply
No. of Circuits2Circuits
On State Resistance Max1.05kohm
Supply Voltage Range5V to 15V
IC Case / PackageDIP
No. of Pins16Pins
No. of Channels2Channels
On Resistance Typ80ohm
On Resistance Max1.05kohm
Switch Configuration-
Mux / Demux Configuration4:1
Interfaces-
IC MountingThrough Hole
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSL-
Alternatives for CD4052BCN
2 Products Found
Technical Specifications
IC Function
Analogue Multiplexer/Demultiplexer
No. of Circuits
2Circuits
Supply Voltage Range
5V to 15V
No. of Pins
16Pins
On Resistance Typ
80ohm
Switch Configuration
-
Interfaces
-
Operating Temperature Min
-55°C
Product Range
-
MSL
-
Power Supply Type
Single Supply
On State Resistance Max
1.05kohm
IC Case / Package
DIP
No. of Channels
2Channels
On Resistance Max
1.05kohm
Mux / Demux Configuration
4:1
IC Mounting
Through Hole
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000175