Product Information
Alternatives for CAT93C56VI-GT3
1 Product Found
Product Overview
The CAT93C56VI-GT3 is a 2kB MICROWIRE serial CMOS Electrically Erasable Programmable Read-Only Memory (EEPROM) with CSI*4G/93C56VI-marking. It is organized as either 128 registers of 16-bit (ORG pin at VCC) or 256 registers of 8-bit (ORG pin at GND). Each register can be written (or read) serially by using the DI (or DO) pin. The CAT93C56 features sequential read and self-timed internal write with auto-clear. On-chip power-on reset circuitry protects the internal logic against powering up in the wrong state.
- High speed operation - 2MHz
- 1.8 to 5.5V Supply voltage range
- Sequential read
- Software write protection
- Power-up inadvertent write protection
- Low power CMOS technology
- 1000000 Program/erase cycles
- 100 years Data retention
- Industrial and extended temperature range
Applications
Computers & Computer Peripherals, Industrial, Communications & Networking, Consumer Electronics
Technical Specifications
2Kbit
Microwire
SOIC
1.8V
Surface Mount
85°C
MSL 1 - Unlimited
256 x 8bit / 128 x 16bit
2MHz
8Pins
5.5V
-40°C
2Kbit Microwire Serial EEPROM
No SVHC (17-Dec-2015)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate