Product Information
Alternatives for CAT3200TDI-GT3
1 Product Found
Product Overview
The CAT3200TDI-GT3 is a switched capacitor Boost Converter delivers a low noise ad regulated output voltage. The CAT3200 has an adjustable output using external resistors. The constant frequency 2MHz charge pump allows small 1μF ceramic capacitors to be used. Maximum output loads of up to 100mA can be supported over a wide range of input supply voltage (2.7 to 4.5V) making the device ideal for battery-powered applications. A shutdown control input allows the device to be placed in power-down mode, reducing the supply current to less than 1A. In the event of short circuit or overload conditions, the device is fully protected by both foldback current limiting and thermal overload detection. In addition, a soft-start, slew rate control circuit limits inrush current during power-up.
- Soft-start and slew rate control
- Thermal overload shutdown protection
- Foldback current overload protection
- 5V Adjustable regulated output voltage
- 1.7mA Typical low quiescent current
- <lt/>1A Shutdown current
Applications
Power Management, Portable Devices
Technical Specifications
TSOT-23
100mA
4.8V
2.7V
Boost (Step Up)
-40°C
-
No SVHC (23-Jan-2024)
6Pins
5V
5.2V
4.5V
Surface Mount
85°C
MSL 1 - Unlimited
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate