Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoCAT24C64WI-GT3
Order Code2306650
Product Range64Kbit I2C Serial EEPROM
Technical Datasheet
Product Information
ManufacturerONSEMI
Manufacturer Part NoCAT24C64WI-GT3
Order Code2306650
Product Range64Kbit I2C Serial EEPROM
Technical Datasheet
Memory Density64Kbit
Memory Configuration8K x 8bit
InterfacesI2C
Clock Frequency Max1MHz
IC Case / PackageSOIC
No. of Pins8Pins
Supply Voltage Min1.7V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range64Kbit I2C Serial EEPROM
MSLMSL 1 - Unlimited
SVHCNo SVHC (15-Jan-2018)
Alternatives for CAT24C64WI-GT3
2 Products Found
Product Overview
The CAT24C64WI-GT3 is a 64kb CMOS Serial EEPROM devices, internally organized as 8192 words of 8-bit each. It features a 32-byte page write buffer and supports the standard 100kHz), fast (400kHz) and fast-plus (1MHz) I²C protocol. External address pins make it possible to address up to eight CAT24C64 devices on the same bus.
- Hardware write protection for entire memory
- Schmitt triggers and noise suppression filters on I²C bus inputs (SCL and SDA)
- Low power CMOS technology
- 1000000 Program/erase cycles
- 100 Years data retention
- Industrial and extended temperature range
Applications
Audio, Automotive
Technical Specifications
Memory Density
64Kbit
Interfaces
I2C
IC Case / Package
SOIC
Supply Voltage Min
1.7V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Memory Configuration
8K x 8bit
Clock Frequency Max
1MHz
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
64Kbit I2C Serial EEPROM
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423261
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003