Print Page

Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoCAT1021ZI-45
Order Code8803366
Technical Datasheet
Reset Threshold Voltage - Min4.5V
Reset Threshold Voltage - Max4.75V
Reset Threshold Voltage - Nom-
No. of Monitored Voltages1Monitors
Supply Voltage Min3V
Supply Voltage Max5.5V
Reset Output TypeActive-High, Active-Low, Open-Drain
IC Case / PackageMSOP
No. of Pins8Pins
IC MountingSurface Mount
Delay Time5µs
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSL-
Digital IC CaseMSOP
Technical Specifications
Reset Threshold Voltage - Min
4.5V
Reset Threshold Voltage - Nom
-
Supply Voltage Min
3V
Reset Output Type
Active-High, Active-Low, Open-Drain
No. of Pins
8Pins
Delay Time
5µs
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Reset Threshold Voltage - Max
4.75V
No. of Monitored Voltages
1Monitors
Supply Voltage Max
5.5V
IC Case / Package
MSOP
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Digital IC Case
MSOP
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000023