Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoBZX84-C6V8
Order Code9844430
Product RangeBZX84 Series
Technical Datasheet
Product Information
ManufacturerONSEMI
Manufacturer Part NoBZX84-C6V8
Order Code9844430
Product RangeBZX84 Series
Technical Datasheet
Zener Voltage Nom6.8V
Power Dissipation350mW
Diode Case StyleSOT-23
No. of Pins3Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeBZX84 Series
Qualification-
Alternatives for BZX84-C6V8
3 Products Found
Product Overview
The BZX84-C6V8 is a 3-pin 6.8V 0.35W Zener Diode offers the best available combination of quality. It is a Schottky Zener diode that offers high reverse voltage (200V). This product is general usage and suitable for many different applications.
- Z5 Mark
Applications
Industrial, Automation & Process Control
Technical Specifications
Zener Voltage Nom
6.8V
Diode Case Style
SOT-23
Operating Temperature Max
150°C
Product Range
BZX84 Series
Power Dissipation
350mW
No. of Pins
3Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002