Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoBU406TU..
Order Code2453836
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max200V
Continuous Collector Current7A
Power Dissipation60W
Transistor Case StyleTO-220AB
Transistor MountingThrough Hole
No. of Pins3Pins
Transition Frequency10MHz
DC Current Gain hFE Min-
Operating Temperature Max150°C
Product Range-
Qualification-
Alternatives for BU406TU..
2 Products Found
Product Overview
The BU406TU is a NPN Epitaxial Silicon Transistor designed for high speed switching applications which utilizes the industry standard TO-220 package offering flexibility in design and excellent power Dissipation.
- High-voltage capability
- High switching speed
- Low saturation voltage
Applications
Multimedia, Industrial, Power Management
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
7A
Transistor Case Style
TO-220AB
No. of Pins
3Pins
DC Current Gain hFE Min
-
Product Range
-
Collector Emitter Voltage Max
200V
Power Dissipation
60W
Transistor Mounting
Through Hole
Transition Frequency
10MHz
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0018
Product traceability