Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoBLDC-GEVK
Order Code2768327
Product RangeIOT
Application Sub TypeSensorless BLDC Motor Control
Silicon ManufacturerOn Semiconductor
Kit Application TypeMotor Control
Silicon Core NumberLV8907
Kit ContentsEval Board LV8907
Product RangeIOT
SVHCNo SVHC (15-Jan-2018)
Product Overview
IDK is easy to use and helps reduce product development effort and time to rapidly evaluate and prototypes end-to-end Iot solutions. Offering design flexibility with a wide choice of connectivity. Sensing, actuation and power management options as well as energy efficiency.
- Board functions evaluated with BB-GEVK IoT development kit base board
- On-chip 2 stage charge pump gives gate current for wide range of ultra low RDS(ON) external N-MOSFET
Applications
Motor Drive & Control
Technical Specifications
Application Sub Type
Sensorless BLDC Motor Control
Kit Application Type
Motor Control
Kit Contents
Eval Board LV8907
SVHC
No SVHC (15-Jan-2018)
Silicon Manufacturer
On Semiconductor
Silicon Core Number
LV8907
Product Range
IOT
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25